Telemecanique Sensors Special format Series Plunger Limit Switch, IP66, Steel Housing, 24V ac, 1A
- RS Stock No.:
- 436-059
- Mfr. Part No.:
- XC010L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$149.89
(exc. GST)
$164.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.89 |
*price indicative
- RS Stock No.:
- 436-059
- Mfr. Part No.:
- XC010L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66 | |
| Housing Material | Steel | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 1A | |
| Series | Special format | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 24V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71mm | |
| Length | 2m | |
| Width | 32mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 2000000Cycles | |
| Operating Force | 5.3N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66 | ||
Housing Material Steel | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 1A | ||
Series Special format | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 24V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 71mm | ||
Length 2m | ||
Width 32mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 2000000Cycles | ||
Operating Force 5.3N | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors Special format Series Plunger Limit Switch Steel Housing 1A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors Special format Series Snap Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP67 250V ac, 15A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Lever Limit Switch Metal Housing 3A
