Telemecanique Sensors ZC2J Series Snap Limit Switch, 2 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$905.55

(exc. GST)

$996.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$905.55

*price indicative

RS Stock No.:
435-824
Mfr. Part No.:
ZC2JD46
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Snap

Product Type

Limit Switch

Contact Configuration

2 CO

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZC2J

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

42mm

Depth

41mm

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix C, IEC 60947-1

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy