Telemecanique Sensors ZC2J Series Snap Limit Switch, 2 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$440.61

(exc. GST)

$484.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.61

*price indicative

RS Stock No.:
435-808
Mfr. Part No.:
ZC2JC26
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Snap

Contact Configuration

2 CO

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZC2J

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14

Depth

41mm

Length

81mm

Width

40mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy