Telemecanique Sensors ZC2J Series Snap Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$243.88

(exc. GST)

$268.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.88

*price indicative

RS Stock No.:
435-805
Mfr. Part No.:
ZC2JC1H5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Snap

Contact Configuration

1 CO

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZC2J

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

95mm

Depth

41mm

Width

40mm

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy