Telemecanique Sensors ZC2J Series Snap Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$251.13

(exc. GST)

$276.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.13

*price indicative

RS Stock No.:
435-804
Mfr. Part No.:
ZC2JC1H2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Snap

Product Type

Limit Switch

Contact Configuration

1 CO

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZC2J

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

300V dc

Maximum Operating Temperature

70°C

Length

4.1cm

Standards/Approvals

IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14

Width

40mm

Depth

41mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy