Telemecanique Sensors Standard format Series Rotary Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Zamak Alloy Housing,

Subtotal (1 unit)*

$182.24

(exc. GST)

$200.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.24

*price indicative

RS Stock No.:
435-449
Mfr. Part No.:
XCMD2101C12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary

IP Rating

IP66, IP67, IP68

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Series

Standard format

Switching DC Voltage

50V dc

Switching AC Voltage

50V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60204-1

Depth

16mm

Width

3mm

Hazardous Area Certification

No

Conduit Entry

M12

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy