Telemecanique Sensors Special format Series Rotary Limit Switch, 2 x (2 NC), IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$395.06

(exc. GST)

$434.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.06

*price indicative

RS Stock No.:
435-444
Mfr. Part No.:
XCKVR54D2H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary

Product Type

Limit Switch

Contact Configuration

2 x (2 NC)

IP Rating

IP65

Housing Material

Plastic

Switching Current

3A

Terminal Type

Screw Clamp

Series

Special format

Switching DC Voltage

125V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

66mm

Standards/Approvals

EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508

Width

2mm

Length

2mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy