Telemecanique Sensors L100 Series Limit Switch, 600V ac, 10A
- RS Stock No.:
- 435-329
- Mfr. Part No.:
- L100WS2PF3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$738.66
(exc. GST)
$812.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.66 |
*price indicative
- RS Stock No.:
- 435-329
- Mfr. Part No.:
- L100WS2PF3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 10A | |
| Series | L100 | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -0°F | |
| Maximum Operating Temperature | 200°F | |
| Width | 127mm | |
| Length | 819.35mm | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 10A | ||
Series L100 | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -0°F | ||
Maximum Operating Temperature 200°F | ||
Width 127mm | ||
Length 819.35mm | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9007 Series Limit Switch 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch 10A
- Telemecanique Sensors Standard format Series Limit Switch 10A
- Telemecanique Sensors Heavy Duty Series Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Wobble Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch IP67 600V ac, 10A
