Telemecanique Sensors Heavy Duty Series Wobble Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$776.75

(exc. GST)

$854.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.75

*price indicative

RS Stock No.:
179-6085
Mfr. Part No.:
9007C54KCM11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Wobble

Contact Configuration

SPDT-DB

IP Rating

IP67

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Heavy Duty

Minimum Operating Temperature

-20°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

+185°F

Depth

8.14in

Length

69mm

Width

1.79in

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX
9007C limit switch - 1 NO/NC - wobble head - coil spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy