Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch, 2 NO/2 NC, IP67, Aluminium Housing, 600V ac,

Subtotal (1 unit)*

$738.66

(exc. GST)

$812.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.66

*price indicative

RS Stock No.:
435-108
Mfr. Part No.:
L100WDL2M8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

2 NO/2 NC

Housing Material

Aluminium

Terminal Type

Screw Clamp

Switching Current

20A

Series

Severe duty mill

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

185°F

Width

57.15mm

Depth

86.61mm

Standards/Approvals

UL 508, NEMA type 250, IEC 61140, IEC 60947-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy