Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 30A

Subtotal (1 unit)*

$970.86

(exc. GST)

$1,067.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.86

*price indicative

RS Stock No.:
435-041
Mfr. Part No.:
9007TUD7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

30A

Terminal Type

Screw Clamp

Series

Severe duty mill

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Maximum Operating Temperature

185°F

Standards/Approvals

ANSI B1.20.1, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 609470-1, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, UL 508, IEC 61140

Width

57.15mm

Depth

61.98mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy