TE Connectivity TLS Series Roller Lever Limit Switch, IP67, Zinc Alloy Housing, 230V ac, 4A

Subtotal (1 unit)*

$136.20

(exc. GST)

$149.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.20

*price indicative

RS Stock No.:
428-597
Mfr. Part No.:
2-2483581-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

TLS

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

80°C

Length

63.5mm

Width

30mm

Standards/Approvals

RoHS Compliant, ELV Compliant

Depth

30mm

Hazardous Area Certification

No

Operating Force

20

Mounting Orientation

Screw

COO (Country of Origin):
BR
The TE Connectivity LS Z Snap Roller Lever V2 4A 1 NO plus 1 NC Limit Switch is a single pole, single throw switch featuring a single, extended actuator and snap-action mechanism, providing both normally open (NO) and normally closed (NC) contacts. Part of TE Connectivity's ALCOSWITCH TLS Limit Switch Series, this device boasts high durability with over a million cycles, versatile actuator styles, and cost-effective options with zinc and thermoplastic housings. Compliant with IEC 60947-5-1 standards and UL approved.

Number of Actuators Single

Snap Action With

Push Button Switch Product Type Limit Switch

Illuminated Without

Actuator Style Roller Lever

Switch Connection Type Screw Terminal

Actuator Profile Extended

Actuator Force 20 g

Contact Current Rating 4 A

Operating Voltage Range 24 VDC

Operating Voltage Range 230 VAC

Switch Contact Plating Material Silver

Contact Base Material Silver Alloy

EU RoHS Compliance Compliant

EU ELV Compliance Compliant

Attachment Method Screw-On

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy