Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac
- RS Stock No.:
- 336-066
- Mfr. Part No.:
- PS116-Z12-LR200-H200
- Brand:
- Schmersal
Subtotal (1 unit)*
$185.74
(exc. GST)
$204.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.74 |
*price indicative
- RS Stock No.:
- 336-066
- Mfr. Part No.:
- PS116-Z12-LR200-H200
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Pre-Wired | |
| Series | PS116 | |
| Switching AC Voltage | 240V ac | |
| Depth | 101mm | |
| Width | 31mm | |
| Standards/Approvals | cULus CCC | |
| Length | 16.6mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Pre-Wired | ||
Series PS116 | ||
Switching AC Voltage 240V ac | ||
Depth 101mm | ||
Width 31mm | ||
Standards/Approvals cULus CCC | ||
Length 16.6mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Conduit Entry 1 x M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal position switches feature a 2-meter pre-wired cable oriented to the right. They use a snap action mechanism with 1 Normally Open (NO) contact and 2 Normally Closed (NC) contacts. The quick connection technology includes connection terminals rotated by 45°, and there is 1 cable entry of M20 x 1.5. The switches are housed in a thermoplastic and symmetric enclosure.
Lever angle adjustable in 15° steps
Protection class IP66, IP67
Actuator heads can be repositioned by 8 x 45°
Related links
- Schmersal PS116 Series Roller Lever Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Lever Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
