Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac
- RS Stock No.:
- 335-997
- Mfr. Part No.:
- PS116-Z12-STR-K240
- Brand:
- Schmersal
Subtotal (1 unit)*
$172.88
(exc. GST)
$190.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.88 |
*price indicative
- RS Stock No.:
- 335-997
- Mfr. Part No.:
- PS116-Z12-STR-K240
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Pre-Wired | |
| Series | PS116 | |
| Switching AC Voltage | 240V ac | |
| Width | 31mm | |
| Standards/Approvals | cULus CCC | |
| Length | 16.6mm | |
| Depth | 95.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 6N | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Pre-Wired | ||
Series PS116 | ||
Switching AC Voltage 240V ac | ||
Width 31mm | ||
Standards/Approvals cULus CCC | ||
Length 16.6mm | ||
Depth 95.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 10000000Operations | ||
Operating Force 6N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal position switch features a snap action mechanism with 1 Normally Open (NO) contact and 2 Normally Closed (NC) contacts. It includes a right-hand connector plug of M12, housed in a thermoplastic enclosure.
Symmetric enclosure
Protection class IP66 and IP67
Actuator heads can be repositioned by 8 x 45°
Related links
- Schmersal PS116 Series Roller Lever Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Lever Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
