Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac

Subtotal (1 unit)*

$213.58

(exc. GST)

$234.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.58

*price indicative

RS Stock No.:
335-726
Mfr. Part No.:
PS116-T12-STR-H200
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Lever

Product Type

Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Width

31mm

Standards/Approvals

cULus CCC

Depth

101mm

Length

16.6mm

Hazardous Area Certification

No

Conduit Entry

M12

Mechanical Life

10000000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal position switch features a right-side connector plug M12, slow action with 1 normally open contact (NO) and 2 openers (NC), a thermoplastic enclosure, and a symmetric design.

Lever angle adjustable in 15° steps

Protection class IP66, IP67

Actuator heads can be repositioned by 8 x 45°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy