Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-119
- Mfr. Part No.:
- XCMH2115L8
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$221.87
(exc. GST)
$244.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.87 |
*price indicative
- RS Stock No.:
- 194-119
- Mfr. Part No.:
- XCMH2115L8
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | |
| Depth | 94mm | |
| Length | 16mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5N | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | ||
Depth 94mm | ||
Length 16mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 0.5N | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.5N Operating Force - XCMH2115L8
This limit switch is a compact industrial actuator designed to detect position and end-of-travel events in machinery. Fitted with a roller lever actuator and a plastic enclosure, it is suited to control and safety tasks within automated systems where contact actuation and reliable signal change are required. The unit operates across a wide ambient temperature range and is rated for protection against water and dust ingress for demanding environments.
Features and Benefits:
• Snap action contacts deliver fast, repeatable switching behaviour
• 1NO/1NC contact arrangement simplifies circuit integration
• 0.5N operating force enables sensitive actuation
• 0.75A switching current supports low-power control circuits
• AC300V and DC240V switching capability permits varied supply compatibility
• Mechanical endurance of 5,000,000 cycles reduces maintenance frequency
• 1NO/1NC contact arrangement simplifies circuit integration
• 0.5N operating force enables sensitive actuation
• 0.75A switching current supports low-power control circuits
• AC300V and DC240V switching capability permits varied supply compatibility
• Mechanical endurance of 5,000,000 cycles reduces maintenance frequency
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine tool limit detection and position sensing
• Used with control panels requiring compact actuator input
• Can be used for packaging equipment position monitoring
• Applicable to automation systems where ingress protection is essential
• Ideal for machine tool limit detection and position sensing
• Used with control panels requiring compact actuator input
• Can be used for packaging equipment position monitoring
• Applicable to automation systems where ingress protection is essential
What environmental protection does it provide?
The enclosure meets IP66 and IP67 standards, allowing protection against dust and temporary submersion.
How is the electrical connection made to the switch?
Cable access is via an M20 conduit entry to accommodate standard industrial gland fittings.
What temperature range can it reliably operate within?
It is rated to function between -25°C and 70°C for typical industrial ambient conditions.
Which safety and performance standards does it conform to?
It is manufactured to comply with CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1 and UL 508.
Related links
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP66 Plastic Housing 0.75A
