Siemens 3SE Series Plunger Limit Switch, 1 NO/2 NC, IP65, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$160.12

(exc. GST)

$176.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.12

*price indicative

RS Stock No.:
161-676
Mfr. Part No.:
3SE5232-0MC05-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP65

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

85°C

Width

31mm

Length

75.7mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Hazardous Area Certification

No

Operating Force

20N

Conduit Entry

M20

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed to provide reliable performance in diverse applications, boasting a robust plastic enclosure that adheres to EN 50047 standards. Engineered for versatility, it features a slow action contact mechanism and a roller lever actuation, allowing for positive opening in safety critical environments. With exceptional durability, it offers impressive mechanical and electrical service life ratings, ensuring longevity and reliability in operation. Designed with user convenience in mind, this product accommodates various mounting positions and connection types. The switch is suited for high insulation and surge voltage ratings, making it ideal for industrial settings where safety and performance are paramount.

Made from high quality plastic for enhanced durability

Built to withstand harsh ambient conditions with an IP65 protection class

Includes a mechanical design that ensures a positive opening for safety applications

Mounting can be done in any position for flexible installation

Screw terminal connection type for secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy