Siemens 3SE Series Round Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$156.62

(exc. GST)

$172.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.62

*price indicative

RS Stock No.:
161-673
Mfr. Part No.:
3SE5232-0BC05-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Round Plunger

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

31mm

Standards/Approvals

EAC, CCC, CE, UKCA, UL

Length

75.7mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch enhances operational safety with its robust design and advanced features. Built to withstand harsh environments, it boasts increased corrosion protection and a plastic enclosure compliant with industry standards. Ideal for various applications, the switch offers both normally open and normally closed contacts, ensuring versatility in its use. Its IP65 rating guarantees dust and water resistance, while the extended mechanical service life signifies reliability in demanding conditions. With a functional temperature range between 25°C to +85°C, this product is engineered for excellent performance, even in extreme environments. The product’s thoughtful design and engineering make it a dependable choice for safety critical applications.

Mechanical service life extends to a remarkable 15 million cycles

Wide operating temperature range accommodates diverse environments

Features slow action contacts tailored for precise operational performance

Compatible with various cable types for flexible installation

Screw terminal connections simplify wiring and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy