Siemens 3SE Series Round Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$250.13

(exc. GST)

$275.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.13

*price indicative

RS Stock No.:
161-659
Mfr. Part No.:
3SE5122-0KA00-1AJ0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Round Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

85.7mm

Width

56mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed to provide reliable and robust control in various industrial applications. Featuring an adjustable length metal lever with a positive fit mechanism, it guarantees accurate actuation and high durability, ideal for tough operating environments. The switch boasts a compact metal enclosure with IP66/IP67 protection class, ensuring resistance to dust and water ingress. Its impressive mechanical lifespan of up to 15 million operating cycles makes it a dependable choice for continuous and demanding use, while safety features ensure compliance with current standards. The versatile design accommodates a wide range of installation preferences, providing flexibility for different settings.

Constructed with high quality materials for long lasting performance

Designed for easy installation with screw fixing and varied mounting positions

Operates effectively in extreme temperature ranges enhancing reliability

Offers excellent electrical endurance at various voltage ratings for expanded usability

Ensures safety with positive opening functions in all operational conditions

Compatible with multiple actuator heads and cables for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy