Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Position Switch
- RS Stock No.:
- 225-8835
- Mfr. Part No.:
- 3SX5110-0BK
- Brand:
- Siemens
Subtotal (1 kit)*
$731.46
(exc. GST)
$804.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $731.46 |
*price indicative
- RS Stock No.:
- 225-8835
- Mfr. Part No.:
- 3SX5110-0BK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Service Box | |
| For Use With | 3SE5 Position Switch | |
| Series | 3SE5 | |
| Standards/Approvals | CE, cULus, CSA, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Service Box | ||
For Use With 3SE5 Position Switch | ||
Series 3SE5 | ||
Standards/Approvals CE, cULus, CSA, CCC | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3SE5 position switch plastic, service box is filled with 3x basic position switch of dimension widths 31 mm, 40 mm and 50 mm 3SE5232-0CC05, 3SE5132-0CA00, 3SE5242-0CC05, 19 different actuator heads, accessories with M12 plug 4-pole 3SY3127, yellow cover with LED 3SE5230-1AA00-1AG0 for 31 mm, SIRIUS 3SE brochure in de/en is included.
400V insulating voltage
IP65 protection class
- RS Stock No. 2033882
- Mfr. Part No. 3SE5000-0AA07
Each
$64.63
- RS Stock No. 0228267
- Mfr. Part No. 3SE5000-0AD02
Each
$167.17
- RS Stock No. 2033870
- Mfr. Part No. 3SE5000-0AR04
Each
$130.32
- RS Stock No. 2033938
- Mfr. Part No. 3SE5000-0AA80
Each
$63.44
Related links
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51/52 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- IDC Tools
- Draw Wires & Fish Tapes











