Schmersal PS316-Z12-H300 Series Limit Switch Operating Head for Use with H300
- RS Stock No.:
- 206-5891
- Mfr. Part No.:
- 103015140
- Brand:
- Schmersal
Subtotal (1 unit)*
$162.55
(exc. GST)
$178.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.55 |
*price indicative
- RS Stock No.:
- 206-5891
- Mfr. Part No.:
- 103015140
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Roller Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | H300 | |
| Series | PS316-Z12-H300 | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Roller Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With H300 | ||
Series PS316-Z12-H300 | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Schmersal PS316-Z12-S300 roller lever has a norm construction design. It has type B actuator type and plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Related links
- Schmersal PS316-T12-H300 Series Limit Switch Operating Head for Use with H300
- Schmersal PS316-Z12-K360 Series Limit Switch Operating Head for Use with K360
- Schmersal PS316-Z12-N300 Series Limit Switch Operating Head for Use with N300
- Schmersal PS316-Z12-K370 Series Limit Switch Operating Head for Use with K370
- Schmersal PS315-Z12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS315-Z12-J300 Series Limit Switch Operating Head for Use with J300
- Schmersal PS215-Z12-J200 Series Limit Switch Operating Head for Use with J200
- Schmersal PS215-Z12-H200 Series Limit Switch Operating Head for Use with H200
