Schmersal PS315-T12-S200 Series Limit Switch Operating Head for Use with S200
- RS Stock No.:
- 206-5871
- Mfr. Part No.:
- 103015415
- Brand:
- Schmersal
Subtotal (1 unit)*
$145.01
(exc. GST)
$159.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.01 |
*price indicative
- RS Stock No.:
- 206-5871
- Mfr. Part No.:
- 103015415
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Plunger | |
| Product Type | Limit Switch Operating Head | |
| For Use With | S200 | |
| Series | PS315-T12-S200 | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Plunger | ||
Product Type Limit Switch Operating Head | ||
For Use With S200 | ||
Series PS315-T12-S200 | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Schmersal PS315-T12-S200 plunger has a norm construction design. It has metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
- RS Stock No. 2065822
- Mfr. Part No. 103014985
Each
$129.91
- RS Stock No. 2065828
- Mfr. Part No. 103014983
Each
$154.29
- RS Stock No. 2065831
- Mfr. Part No. 103014971
Each
$204.25
- RS Stock No. 1812635
- Mfr. Part No. ZCE09
Each
$60.78
Related links
- Schmersal PS315-Z12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS215-Z12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS215-T12-S200 Series Plunger Limit Switch IP66 Die Cast Zinc 240V ac, 3A
- Schmersal PS315-Z12-N300 Series Limit Switch Operating Head for Use with N300
- Schmersal PS315-Z12-J300 Series Limit Switch Operating Head for Use with J300
- Schmersal PS315-T12-R300 Series Roller Plunger Limit Switch IP66 Die Cast Zinc 240V
- Schmersal PS315-T12-K360 Series Offset roller lever K360 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS315-T12-H300 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,












