Schmersal PS215-T12-R200 Series Limit Switch Operating Head for Use with R200
- RS Stock No.:
- 206-5828
- Mfr. Part No.:
- 103014983
- Brand:
- Schmersal
Subtotal (1 unit)*
$154.29
(exc. GST)
$169.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.29 |
*price indicative
- RS Stock No.:
- 206-5828
- Mfr. Part No.:
- 103014983
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Roller Plunger | |
| Product Type | Limit Switch Operating Head | |
| For Use With | R200 | |
| Series | PS215-T12-R200 | |
| Standards/Approvals | ISO 13849-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Roller Plunger | ||
Product Type Limit Switch Operating Head | ||
For Use With R200 | ||
Series PS215-T12-R200 | ||
Standards/Approvals ISO 13849-1, IEC 60947-5-1 | ||
- COO (Country of Origin):
- DE
The Schmersal PS215-T12-R200 roller plunger has a norm construction design. It has a B type actuator with metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Related links
- Schmersal PS226-T12-R200 Series Limit Switch Operating Head for Use with R200
- Schmersal PS215-T12-K230 Series Limit Switch Operating Head for Use with K230
- Schmersal PS215-T12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS215-Z12-H200 Series Limit Switch Operating Head for Use with H200
- Schmersal PS215-Z12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS215-Z12-J200 Series Limit Switch Operating Head for Use with J200
- Schmersal PS215-Z12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS215-Z12-K210 Series Limit Switch Operating Head for Use with K210
