Schmersal PS215-T12-K200 Series Limit Switch Operating Head for Use with K200

Subtotal (1 unit)*

$129.91

(exc. GST)

$142.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.91

*price indicative

RS Stock No.:
206-5822
Mfr. Part No.:
103014985
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch Operating Head

Accessory Type

Offset Roller Lever

For Use With

K200

Series

PS215-T12-K200

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

COO (Country of Origin):
DE
The Schmersal PS215-T12-K200 offset roller lever has a norm construction design. It has a E type actuator with metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy