Schmersal PS215-T12-K230 Series Limit Switch Operating Head for Use with K230
- RS Stock No.:
- 206-5824
- Mfr. Part No.:
- 103014990
- Brand:
- Schmersal
Subtotal (1 unit)*
$150.48
(exc. GST)
$165.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.48 |
*price indicative
- RS Stock No.:
- 206-5824
- Mfr. Part No.:
- 103014990
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Angle Roller Lever | |
| For Use With | K230 | |
| Series | PS215-T12-K230 | |
| Standards/Approvals | EN 60947-5-1, ISO 13849-1, IEC 60947-5-1, EN 50047 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Angle Roller Lever | ||
For Use With K230 | ||
Series PS215-T12-K230 | ||
Standards/Approvals EN 60947-5-1, ISO 13849-1, IEC 60947-5-1, EN 50047 | ||
- COO (Country of Origin):
- DE
The Schmersal PS215-T12-K230 angle roller lever has a norm construction design. It has zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
- RS Stock No. 2065822
- Mfr. Part No. 103014985
Each
$129.91
- RS Stock No. 2065831
- Mfr. Part No. 103014971
Each
$204.25
- RS Stock No. 2065828
- Mfr. Part No. 103014983
Each
$154.29
- RS Stock No. 0275953
- Mfr. Part No. 3SE5132-0CJ60
Each
$143.79
Related links
- Schmersal PS215-T12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS215-T12-R200 Series Limit Switch Operating Head for Use with R200
- Schmersal PS215-Z12-H200 Series Limit Switch Operating Head for Use with H200
- Schmersal PS215-Z12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS215-Z12-J200 Series Limit Switch Operating Head for Use with J200
- Schmersal PS215-Z12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS215-Z12-K210 Series Limit Switch Operating Head for Use with K210
- Schmersal PS226-T12-K230 Series Angle Roller Lever K230 Limit Switch IP67 Plastic, Fibreglass












