Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- RS Stock No.:
- 439-162
- Mfr. Part No.:
- 9007EA3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$138.56
(exc. GST)
$152.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.56 |
*price indicative
- RS Stock No.:
- 439-162
- Mfr. Part No.:
- 9007EA3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Accessory | |
| Accessory Type | Limit Switch Lever | |
| For Use With | 9007 Series | |
| Series | Heavy Duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Accessory | ||
Accessory Type Limit Switch Lever | ||
For Use With 9007 Series | ||
Series Heavy Duty | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0436573
- Mfr. Part No. 9007EA0
Each
$77.21
- RS Stock No. 0436845
- Mfr. Part No. 9007CA4
Each
$109.13
- RS Stock No. 0439163
- Mfr. Part No. 9007EA4
Each
$109.13
- RS Stock No. 0438350
- Mfr. Part No. 9007MA4
Each
$109.13
Related links
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Wrenches
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key












