Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- RS Stock No.:
- 179-6116
- Mfr. Part No.:
- 9007R22
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$408.66
(exc. GST)
$449.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.66 |
*price indicative
- RS Stock No.:
- 179-6116
- Mfr. Part No.:
- 9007R22
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lever Arm | |
| Product Type | Limit Switch Operating Head | |
| For Use With | 9007 Series Limit Switch | |
| Series | Severe duty | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lever Arm | ||
Product Type Limit Switch Operating Head | ||
For Use With 9007 Series Limit Switch | ||
Series Severe duty | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MX
LIMIT SWITCH LEVER ARM T+FT+OPTIONS
- RS Stock No. 1796075
- Mfr. Part No. 9007B19
Each
$213.42
- RS Stock No. 1796076
- Mfr. Part No. 9007B2
Each
$103.65
- RS Stock No. 1796111
- Mfr. Part No. 9007L
Each
$144.38
- RS Stock No. 1796110
- Mfr. Part No. 9007KC
Each
$221.67
Related links
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch for Use with Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with L100/300
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with 9036F
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with L140
- Telemecanique Sensors Severe duty Series Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series











