Telemecanique Sensors Severe duty Series Limit Switch for Use with Limit Switch
- RS Stock No.:
- 438-485
- Mfr. Part No.:
- AL16501
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$293.63
(exc. GST)
$322.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.63 |
*price indicative
- RS Stock No.:
- 438-485
- Mfr. Part No.:
- AL16501
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch | |
| For Use With | Limit Switch | |
| Series | Severe duty | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch | ||
For Use With Limit Switch | ||
Series Severe duty | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0438481
- Mfr. Part No. AK2
Each
$78.31
- RS Stock No. 0438482
- Mfr. Part No. AL1649
Each
$148.27
- RS Stock No. 0437696
- Mfr. Part No. AD1
Each
$952.81
- RS Stock No. 0438489
- Mfr. Part No. AP
Each
$845.75
Related links
- Telemecanique Sensors Severe duty Series Limit Switch for Use with Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with L100/300
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with 9036F
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with L140
- Telemecanique Sensors Severe duty Series Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












