Osram Surface Mount Kit Type Light Clamp
- RS Stock No.:
- 211-1450
- Mfr. Part No.:
- QBM-220-240-LS/PD-CM-KIT
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-1450
- Mfr. Part No.:
- QBM-220-240-LS/PD-CM-KIT
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Light Clamp | |
| Sub Type | Surface Mount Kit | |
| Standards/Approvals | REACH, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Light Clamp | ||
Sub Type Surface Mount Kit | ||
Standards/Approvals REACH, RoHS, EU | ||
- COO (Country of Origin):
- CN
The Osram QBM Sensor Mounting Kit enables surface and recessed ceiling mounting.
Surface mounting box
Recessed ceiling spring clips
Related links
- Osram PIR Sensor
- Osram Clamp Type Light Clamp
- Osram QBM-D4I-LS/PD-LI-R Bluetooth Module
- Osram LED Driver Accessory, 1W 13.5 V 22.5 V
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- Osram Dimmable 30 W Output, 700mA 1 to 100%
- Osram LED Driver 20 W Output, 500mA 1 to 100%












