Osram Clamp Type Light Clamp

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.39

(exc. GST)

$42.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$38.39-
100 - 499$37.622%
500 +$33.8711%

*price indicative

RS Stock No.:
211-1442
Distrelec Article No.:
301-97-887
Mfr. Part No.:
ECO-CI-KIT
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

Light Clamp

Sub Type

Clamp

Standards/Approvals

REACH, RoHS, EU

COO (Country of Origin):
DE
The Osram ECO CI KIT is a cable clamp mounting kit for the independent installation of ENCELIUM light management system (LMS) control units. It is the perfect match for OSRAM controllers with dimensions of 118 mm x 30 mm x 21 mm.

Cable clamp kit for independent mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy