LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 732-682
- Mfr. Part No.:
- 4058075402843
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$139.51
(exc. GST)
$153.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.51 |
*price indicative
- RS Stock No.:
- 732-682
- Mfr. Part No.:
- 4058075402843
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Mount Kit | |
| Sub Type | Surface Mount Kit | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Fixing Centres | 613 x 70 mm | |
| Compatible Lamp Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | 402843 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Mount Kit | ||
Sub Type Surface Mount Kit | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Fixing Centres 613 x 70 mm | ||
Compatible Lamp Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series 402843 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Surface Mount Kit Value is a practical solution designed for installing panels in ceiling systems. It provides a secure and stable frame that allows easy integration of rectangular panels, ensuring flexibility in both lengthwise and widthwise insertion. With its Durable construction, it offers long-lasting performance and simplifies the mounting process for professional lighting applications.
Simple installation using supplied polycarbonate corner clips
Panel insertion possible along length or width for rectangular version
Extruded aluminium frame for strength and reliability
Related links
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
