Legrand Surface Mounting Frame
- RS Stock No.:
- 687-905
- Mfr. Part No.:
- 031490
- Brand:
- Legrand
Subtotal (1 unit)*
$27.13
(exc. GST)
$29.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.13 |
*price indicative
- RS Stock No.:
- 687-905
- Mfr. Part No.:
- 031490
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Surface Mounting Frame | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Surface Mounting Frame | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand sockets for plinths, cable outlets, and bases have a reduced size of 95 x 95 mm and come with a cable clamp. They feature 1 outlet for diameter 17 to 19 mm cable and can be fixed by screw.
Possibility of fixing with claws using reference 0 317 96
Related links
- Sunnex Equipment AB Surface Mounting Frame
- Legrand Cat6 RJ45 Surface Mounting Socket Surface
- Legrand White 2 Gang Plastic Mounting Frame
- Legrand 1 Gang Italian/US Standard Mounting Frame
- Legrand Black 6 Gang Cover Plate ABS Plug Mounting Frame
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 1 Gangs
- Siemens 1 Gang Mounting Frame
