Schneider Electric Cable Outlet
- RS Stock No.:
- 438-735
- Mfr. Part No.:
- ALB57288P
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$80.66
(exc. GST)
$88.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $80.66 | $8.066 |
*price indicative
- RS Stock No.:
- 438-735
- Mfr. Part No.:
- ALB57288P
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Series Odace 2011 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Schneider Electric Universal cable outlet designed for 16-20A electrical applications, ensuring reliable and efficient connectivity. This outlet features four terminals and is finished in a signal white shade, offering a clean and modern aesthetic. Engineered for practicality, it adheres to environmental and packaging standards while supporting sustainable practices.
IP20 Protection
Compact dimension
Accommodates 2 cables ranging from 6 to 12 mm
Related links
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Hager Cable Outlet
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Hengstler 30V dc Flange, Radial Cable Outlet
- OPKON 24V dc Clamping Flange Mount, Radial Cable Outlet
- OPKON 5V dc 5000 ppr Pulse Incremental Encoder with a 8 mm Solid Shaft Shaft Radial Cable Outlet
- OPKON 24V dc Clamping Flange Mount, Radial Cable Outlet
