Schneider Electric Cable Outlet
- RS Stock No.:
- 357-111
- Mfr. Part No.:
- MUR37933
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$88.44
(exc. GST)
$97.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.44 |
*price indicative
- RS Stock No.:
- 357-111
- Mfr. Part No.:
- MUR37933
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Number of Fixing Holes | 3 | |
| Series | Mureva Styl | |
| Standards/Approvals | REACH, CE, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Number of Fixing Holes 3 | ||
Series Mureva Styl | ||
Standards/Approvals REACH, CE, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl cable outlet mechanism is designed for both indoor and outdoor use. It comes in a white color tint (RAL 9003) and has a length of 71mm, providing a reliable and durable solution for cable management in various environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Hager Cable Outlet
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Hengstler 30V dc Flange, Radial Cable Outlet
- OPKON 24V dc Clamping Flange Mount, Radial Cable Outlet
- OPKON 5V dc 5000 ppr Pulse Incremental Encoder with a 8 mm Solid Shaft Shaft Radial Cable Outlet
- OPKON 24V dc Clamping Flange Mount, Radial Cable Outlet
