Wieland RST20i5 Series Cable Circular Connector Male Screw, 5-Pole, 20A, IP68

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.93

(exc. GST)

$52.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 109 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$47.93
5 - 14$47.10
15 +$45.91

*price indicative

RS Stock No.:
810-1583
Mfr. Part No.:
96.051.4153.6
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

5

Series

RST20i5

Connector Gender

Male

Colour

Turquoise

Sub Type

Circular Connector

Termination Type

Screw

Mount Type

Cable

Voltage

250V

IP Rating

IP68

Lighting Connector Current

20A

Wire Size

0.75mm², 4mm²

Contact Gender

Female

Diameter

34.6mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE

Wieland GST Connector


The Wieland GST connector is an RST20i5 series, female, 5-pole, one-way connector, cable mount, with strain relief. It has an electric rating of 20A and 250V. This female cable has 5 silver plated brass terminals with screw termination and a capacity of 4mm^2 per pole for stranded or solid cable, polyamide mechanically coded housing material. Available in turquoise colour.

Features and Benefits


• Crimp contacts separately available under accessories

• Pollution degree 3

• Rated impulse voltage 4kV

• Self lockable

• Unmounted with cable gland

Applications


• Construction sites

• Solar power systems

• Suitable for outdoor and harsh environments in industrial and plant

Certifications


• CSA

• DVE

• IP66 rated

• IP68 rated

• IP69 rated

• UL listed

Wieland Gesis® RST20i5 Cable Mount Circular Connectors


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Features and Benefits


  • The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V

  • Connectors are cable mount with 1 connection for each pole

  • Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

  • Connectors lock together and are self-locking

  • Applications and Uses


  • Electrical installations

  • General network applications

  • Switching applications

  • Multiphase systems

  • Gesis RST Connector Range


    Approvals

    CSA, DVE, UL

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy