Wieland GST18i5 Series Cable Mini Connector Male Screw, 5-Pole, 20A, IP20
- RS Stock No.:
- 170-7878
- Mfr. Part No.:
- 92.954.4053.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $632.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,264.45
(exc. GST)
$1,390.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $25.289 | $1,264.45 | - |
| 250 + | $22.76 | $1,138.00 | $632.25 |
*price indicative
- RS Stock No.:
- 170-7878
- Mfr. Part No.:
- 92.954.4053.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | GST18i5 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Mini Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP20 | |
| Wire Size | 0.75mm², 2.5mm² | |
| Contact Gender | Male | |
| Diameter | 13.5mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series GST18i5 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Mini Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 20A | ||
IP Rating IP20 | ||
Wire Size 0.75mm², 2.5mm² | ||
Contact Gender Male | ||
Diameter 13.5mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland GST Connector
The Wieland GST connector is an ST18 series, male, 5-pole, cable mount connector with strain relief. It has an electric rating of 400V and 20A. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. Also available in spring-loaded connection for two ranges of the wire size. Mechanical coding enables a clear and safe separation of different applications within the same system.
Features and Benefits
• A 20A capacity as opposed to the 16A capacity of the GST18 model
• Fully intermateable with the existing GST18 connectors
• Plug-in building installation connectors
• Quick and safe and connection and disconnection
• Robust machined solid metal contacts
• Wire size 0.75 to 2.5mm²
Applications
• Lighting application
• Construction sites
• Used switches
• Sunblind and power sockets
Certifications
• IEC 61535
• IP20 rated
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Related links
- Wieland GST18i5 Series Cable Mini Connector Male Screw 20A, IP20
- Wieland GST18i5 Series Cable Mini Connector Female Screw 20A, IP20
- Wieland GST18i5 Series Cable Connector Female Screw 20A, IP20
- Wieland RST16i2/3 Series Cable Mini Connector Male Screw 16A IP69, IP68
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland GST18i5 Series Panel Mount Connector Male Clamp 20A, IP40
- Wieland GST18i5 Series Panel Mount Connector Female Spring Clamp 20A, IP40
- Wieland RST20i5 Series Cable Circular Connector Male Screw 20A, IP68
