Wieland RST20i5 Series Cable Circular Connector Male Screw, 5-Pole, 20A, IP68
- RS Stock No.:
- 161-7752
- Mfr. Part No.:
- 96.051.4153.6
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$4,247.70
(exc. GST)
$4,672.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $42.477 | $4,247.70 |
| 500 + | $38.229 | $3,822.90 |
*price indicative
- RS Stock No.:
- 161-7752
- Mfr. Part No.:
- 96.051.4153.6
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | RST20i5 | |
| Connector Gender | Male | |
| Colour | Turquoise | |
| Termination Type | Screw | |
| Sub Type | Circular Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Lighting Connector Current | 20A | |
| Wire Size | 0.75mm², 4mm² | |
| Contact Gender | Female | |
| Diameter | 34.6mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series RST20i5 | ||
Connector Gender Male | ||
Colour Turquoise | ||
Termination Type Screw | ||
Sub Type Circular Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP68 | ||
Lighting Connector Current 20A | ||
Wire Size 0.75mm², 4mm² | ||
Contact Gender Female | ||
Diameter 34.6mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Wieland GST Connector
The Wieland GST connector is an RST20i5 series, female, 5-pole, one-way connector, cable mount, with strain relief. It has an electric rating of 20A and 250V. This female cable has 5 silver plated brass terminals with screw termination and a capacity of 4mm^2 per pole for stranded or solid cable, polyamide mechanically coded housing material. Available in turquoise colour.
Features and Benefits
• Crimp contacts separately available under accessories
• Pollution degree 3
• Rated impulse voltage 4kV
• Self lockable
• Unmounted with cable gland
Applications
• Construction sites
• Solar power systems
• Suitable for outdoor and harsh environments in industrial and plant
Certifications
• CSA
• DVE
• IP66 rated
• IP68 rated
• IP69 rated
• UL listed
Wieland Gesis® RST20i5 Cable Mount Circular Connectors
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Features and Benefits
Applications and Uses
Gesis RST Connector Range
Approvals
CSA, DVE, UL
Related links
- Wieland RST20i5 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP66 IP69
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
- Wieland RST20i3 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland GST18i5 Series Cable Mini Connector Male Screw 20A, IP20
- Wieland RST 20i5 Series Panel Mount Connector Female/Male Screw 20A IP69 IP66
