Wieland RST20i3 Series Cable Assembly Female Wire, 3-Pole, 16A, IP66, IP68
- RS Stock No.:
- 731-6150
- Mfr. Part No.:
- 96.232.5033.1
- Brand:
- Wieland
Subtotal (1 unit)*
$84.07
(exc. GST)
$92.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.07 |
*price indicative
- RS Stock No.:
- 731-6150
- Mfr. Part No.:
- 96.232.5033.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST20i3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Termination Type | Wire | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP66, IP68 | |
| Contact Gender | Female | |
| Wire Size | 1.5mm² | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Diameter | 9.8mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST20i3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Termination Type Wire | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP66, IP68 | ||
Contact Gender Female | ||
Wire Size 1.5mm² | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Diameter 9.8mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Gesis® Extension Leads
These connection cable assemblies are available in two cable types, the H07RN-F which are particularly suited to outdoor applications such as solar connections and the H05VV-F which are for indoor use. Both have a locking device.
Gesis RST Connector Range
Note
The free end cable assemblies have ultrasonically welded wire ends.
Related links
- Wieland RST20i3 Series Cable Assembly Female 16A IP66
- Wieland RST20i3 Series Cable Circular Twin Female/Male IP66 IP69
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP68
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP66
- Wieland RST20i3 Series Cable Circular Male Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Female Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Female Clamp 20A, IP68
- Wieland RST20i3 Series Cable IP69
