Wieland RST20i3 Series Cable, IP66, IP69
- RS Stock No.:
- 190-4092
- Mfr. Part No.:
- 96.031.0353.1
- Brand:
- Wieland
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4092
- Mfr. Part No.:
- 96.031.0353.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | RST20i3 | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP66, IP69 | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series RST20i3 | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP66, IP69 | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking
Applications and Uses:
• Electrical installations
• General network applications
• Switching applications
• Multiphase systems
Gesis RST Connector Range
Standards
IP 66/IP 68
Related links
- Wieland RST20i3 Series Cable Circular Twin Female/Male IP66 IP69
- Wieland RST20i3 Series Circular Twin Cable Mount, 20A
- Wieland RST20i3 Series Cable Assembly Female 16A IP66
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP66
- Wieland RST20i3 Series Cable Assembly Female Wire 16A IP68
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP68
- Wieland RST20i3 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Male Clamp 20A, IP68
