Wieland RST20i3 Series Cable Connector Female Screw, 3-Pole, 20A, IP68, IP66

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.97

(exc. GST)

$57.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 03 November 2026
  • Plus 40 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$51.97
15 - 49$51.02
50 +$48.80

*price indicative

RS Stock No.:
513-1929
Mfr. Part No.:
96.031.4253.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST20i3

Connector Gender

Female

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Cable

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP68, IP66

Contact Gender

Female

Wire Size

4mm²

Standards/Approvals

No

Diameter

10mm

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
DE

Wieland RST Lighting Connector


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits


• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V

• Connectors are cable mount with 1 connection for each pole

• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

• Connectors lock together and are self-locking

Applications and Uses:


• Electrical installations

• General network applications

• Switching applications

• Multiphase systems

Gesis RST Connector Range


Standards

IP 66/IP 68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy