United Automation, 30 10A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$42.29

(exc. GST)

$46.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$42.29
5 - 9$40.62
10 +$38.96

*price indicative

RS Stock No.:
216-3085
Mfr. Part No.:
A-EN2030-10-F-RS
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Current Rating

10A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

30

Operating Frequency

50-60Hz

The United Automation 30 series single phase chassis mount EMI/RFI filter. It has 10 A maximum current rating.

-25˚C to +100˚C temperature range

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links