Wieland ST18 Series Cordset Female
- RS Stock No.:
- 340-9775
- Mfr. Part No.:
- 94.732.3007.2
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.89
(exc. GST)
$64.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $58.89 |
| 15 - 24 | $56.66 |
| 25 + | $54.65 |
*price indicative
- RS Stock No.:
- 340-9775
- Mfr. Part No.:
- 94.732.3007.2
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Cordset | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Contact Plating | Brass | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Cordset | ||
Voltage 250V | ||
Contact Gender Female | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Contact Plating Brass | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
ST18 Jumper/Mains Leads
Male to female jumper leads
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
OVE, SEV, N, UL, FI, VDE
Related links
- Wieland ST18 Series Cordset Female
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Jumper Lead IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland ST18 Series Connector Male/Female, 16A
- Wieland ST18 Series Jumper Lead Male/Female, IP20
- Wieland ST18 Series Connector Male/Female IP20
