WAGO 770 Series Cable Strain Relief Housing Cage Clamp, 7-Pole, 7-Way, IP20
- RS Stock No.:
- 279-3834
- Mfr. Part No.:
- 770-507/047-000
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$1,380.06
(exc. GST)
$1,518.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,380.06 | $6.90 |
*price indicative
- RS Stock No.:
- 279-3834
- Mfr. Part No.:
- 770-507/047-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 7 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 7 | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Strain Relief Housing | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Diameter | 15mm | |
| Standards/Approvals | RoHS, UL 1977, IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 7 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 7 | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Strain Relief Housing | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Diameter 15mm | ||
Standards/Approvals RoHS, UL 1977, IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Polyamide 66 | ||
- COO (Country of Origin):
- DE
The WAGO strain relief housing has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
- RS Stock No. 2793759
- Mfr. Part No. 770-233
1 Box of 100
$397.20
- RS Stock No. 2793829
- Mfr. Part No. 770-505
1 Box of 25
$130.39
- RS Stock No. 2793715
- Mfr. Part No. 770-1343
1 Box of 100
$690.96
- RS Stock No. 5003981
- Mfr. Part No. 770-607
Each
$15.63
Related links
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 7-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 7-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 3-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 3-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 5-Way, IP20












