WAGO 770 Series Snap-in Plug Male Cage Clamp, 4-Pole, 32A, 2-Way, IP20
- RS Stock No.:
- 279-3761
- Mfr. Part No.:
- 770-2334
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$977.33
(exc. GST)
$1,075.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $977.33 | $9.773 |
*price indicative
- RS Stock No.:
- 279-3761
- Mfr. Part No.:
- 770-2334
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 2 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Cage Clamp | |
| Sub Type | Plug | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 32A | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | RoHS, DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 2 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Cage Clamp | ||
Sub Type Plug | ||
Mount Type Snap-in | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 32A | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals RoHS, DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The WAGO Snap-in plug having 4-pole and Coding Q. It has wire gauge 4,00 mm² and green color. The male connector/plug rated current 32 A supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights – pluggable installation connectors from WAGO allow you to make connections according to many different requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components including protection against mismating.
Pluggable installation connectors with protection against mismating
Simple circuits
Custom engineered solutions
Rapid and structured electrical installation
- RS Stock No. 2793741
- Mfr. Part No. 770-2115
1 Box of 50
$485.80
- RS Stock No. 2793916
- Mfr. Part No. 770-733
1 Box of 100
$297.74
- RS Stock No. 0222776
- Mfr. Part No. 734-306
1 Box of 100
$937.65
- RS Stock No. 0212707
- Mfr. Part No. 92.041.9658.1
1 Pack of 2
$33.73
Related links
- WAGO 770 Series Snap-in Plug Male Cage Clamp 32A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 32A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 32A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20












