WAGO 770 Series Cable Socket Female Cage Clamp, 4-Pole, 32A, 2-Way, IP20
- RS Stock No.:
- 279-3709
- Mfr. Part No.:
- 770-1324
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$454.94
(exc. GST)
$500.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $454.94 | $9.099 |
*price indicative
- RS Stock No.:
- 279-3709
- Mfr. Part No.:
- 770-1324
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Cage Clamp | |
| Sub Type | Socket | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 32A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, RoHS, IEC/EN 60664-1, IEC 61984, DNV GL. Lloyd's Register | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Cage Clamp | ||
Sub Type Socket | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 32A | ||
Contact Gender Female | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, RoHS, IEC/EN 60664-1, IEC 61984, DNV GL. Lloyd's Register | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO socket has insulation made from polyamide. The pluggable installation connectors with spring pressure connection technology work without screw connections. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
Flammability class per UL94 V0
Clamping spring material chrome-nickel spring steel
Related links
- WAGO 770 Series Cable Plug Male Cage Clamp 32A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 32A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
