WAGO 770 Series Cable T-Connector Cage Clamp, 4-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 25 units)*

$656.21

(exc. GST)

$721.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$656.21$26.248

*price indicative

RS Stock No.:
279-3864
Mfr. Part No.:
770-6224
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

770

Pitch

10mm

Number of Ways

2

Colour

White

Sub Type

T-Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO linect T-connector is pluggable installation connectors with protection against mismating.

For automation controllers

Rapid and structured electrical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy