WAGO 770 Series Cable Socket Female Cage Clamp, 5-Pole, 25A, 2-Way, IP20
- RS Stock No.:
- 279-3696
- Mfr. Part No.:
- 770-1165
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$558.22
(exc. GST)
$614.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $558.22 | $11.164 |
*price indicative
- RS Stock No.:
- 279-3696
- Mfr. Part No.:
- 770-1165
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 2 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | Dark Grey | |
| Sub Type | Socket | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 2 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour Dark Grey | ||
Sub Type Socket | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO socket has insulation made from polyamide. The pluggable installation connectors with spring pressure connection technology work without screw connections. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
Flammability class per UL94 V0
Clamping spring material chrome-nickel spring steel
- RS Stock No. 1707824
- Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 1707823
- Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
- RS Stock No. 2134537
- Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104
Related links
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Through Hole Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20











