WAGO 770 Series Cable Plug Male Cage Clamp, 2-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 25 units)*

$194.10

(exc. GST)

$213.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$194.10$7.764

*price indicative

RS Stock No.:
279-3694
Mfr. Part No.:
770-112/041-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

770

Number of Ways

2

Pitch

10mm

Connector Gender

Male

Colour

Black

Termination Type

Cage Clamp

Sub Type

Plug

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Standards/Approvals

DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Plug is a pluggable installation connector which can be used for a current load of up to 25 A. Therefore, it can also be used for high power loads. With Push in CAGE CLAM spring pressure connection technology is used in a broad range of individual products you can use for quick, easy, secure, tailored electrical installation. The strip length is 35 mm. This saves time, lowers costs, and reduces the need for servicing.

RoHS compliant

IP20 degree of protection

Protection against mismating eliminates errors

A coding for a large number of applications

Rapid and structured electrical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy