Bosch Rexroth 38425 Series GST Plug Male

Subtotal (1 pack of 10 units)*

$326.93

(exc. GST)

$359.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$32.693$326.93

*price indicative

RS Stock No.:
278-8943
Mfr. Part No.:
3842517044
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Lighting Connector

Series

38425

Connector Gender

Male

Sub Type

GST Plug

Voltage

230V

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth GST socket is a connecting plug used for cable self-assembly.

For extending connection cables to standard

Comes with GST plug locking piece

Power H distributor

  • RS Stock No. 2788947
  • Mfr. Part No. 3842517055
Each (In a Pack of 10)
$29.023
  • RS Stock No. 2788942
  • Mfr. Part No. 3842517043
Each (In a Pack of 10)
$32.693
  • RS Stock No. 2789081
  • Mfr. Part No. 3842532909
Each (In a Pack of 10)
$34.526
1 Pack of 40
$498.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy