Bosch Rexroth PVC Cable Trunking Separator 38425 68 mm 2.1mm
- RS Stock No.:
- 279-7723
- Mfr. Part No.:
- 3842558222
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$830.47
(exc. GST)
$913.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $83.047 | $830.47 |
*price indicative
- RS Stock No.:
- 279-7723
- Mfr. Part No.:
- 3842558222
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cable Trunking Separator | |
| Material | PVC | |
| Accessory Type | Divider | |
| Series | 38425 | |
| Height | 68mm | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cable Trunking Separator | ||
Material PVC | ||
Accessory Type Divider | ||
Series 38425 | ||
Height 68mm | ||
Width 2.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth dividing strip divides the cable guide profile into 2 or 3 chambers for guiding different cable types.
Push in installation
Material PVC
Related links
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 90 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 30 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 33 mm 3.5mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 73 mm 3.5mm
- Bosch Rexroth Polyvinyl Chloride Label Clip
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm
- RS PRO Polyvinyl Chloride Cable Trunking Separator 29 mm 8mm
